- 首页 ›
- All Products›
- 7940102577
7940102577
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 7A 120VAC
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Circuit Breaker Hydraulic Magnetic 1Pole 7A 120VAC
Search Keywords: 7940102577
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Weidmuller
-
部件编号:7940102577
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
供应商标准包装:
12
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
12
可以发货
11 Weeks
可以发货
7/27/26
PRICE (USD)
数量
Unit Price
1
$37.88
5
$35.46
12
$34.13
36
$32.48
60
$31.71
108
$30.82
252 +
$29.55
Click for Quote
Log in
解锁特价