- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7760056329
7760056329
Weidmuller
Relay, 2 Form C (no/nc), 24 V (DC), 1100 Ω, 250 V (DC), 250 V (AC), Monostable, 7760056329
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay, 2 Form C (no/nc), 24 V (DC), 1100 Ω, 250 V (DC), 250 V (AC), Monostable, 7760056329
Search Keywords: 7760056329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056329
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$7.34
60
$6.76
100
$6.44
260
$6.05
500
$5.95
1,000
$5.86
2,500
$5.83
5,000 +
$5.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT