- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 32892
32892
Weidmuller
Fuse Terminal 8-22AWG 54mm 13mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Terminal 8-22AWG 54mm 13mm
Search Keywords: 32892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:32892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:8-22 AWG
-
Color:Yellow
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$27.89
20
$24.15
40
$23.45
60
$23.10
100
$22.16
260
$21.57
500 +
$21.25
Click for Quote
Log in
to unlock special pricing