- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 0328920000
Weidmuller
0328920000
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0328920000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0328920000
Search Keywords: 0328920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0328920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 0328920000 RoHS compliant?
Yes, 0328920000 is RoHS compliant.
What is the lead time for 0328920000?
The standard lead time for 0328920000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$33.08
5
$31.10
20
$29.40
40
$28.55
60
$28.05
100
$27.42
260 +
$26.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT