- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1944180000
1944180000
Weidmuller
Terminal Block - Plug - Female Sockets - 11 Positions - 0.200" (5.08mm) Pitch - 180° Wire Entry - 12 to 30 AWG - Screw, Clampi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Plug - Female Sockets - 11 Positions - 0.200" (5.08mm) Pitch - 180° Wire Entry - 12 to 30 AWG - Screw, Clamping Yoke - Orange.
Search Keywords: 1944180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1944180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
24
$11.08
48
$9.58
72
$9.06
120
$8.18
264
$7.48
504
$7.34
1,008 +
$7.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT