- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1944120000
1944120000
Weidmuller
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 20A Box
Search Keywords: 1944120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1944120000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-30 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Can Ship immediately
Manufacturer Stock:
480
can ship
Minimum Order Quantity:
48
Order Increment:
48
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
48
$6.042
96
$5.113
144
$4.805
288
$4.249
528
$4.118
1,008
$4.075
2,544
$4.055
5,040 +
$4.034
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT