- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1938020000
1938020000
Weidmuller
Conn Terminal Block F 30 POS 3.5mm RA Cable Mount 5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 30 POS 3.5mm RA Cable Mount 5A Box
Search Keywords: 1938020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1938020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:30
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:5 A
-
Wire Size:16-22 AWG
-
Operating Temperature:-50 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$59.10
10
$44.32
15
$41.37
20 +
$40.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments