- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1856750000
1856750000
Weidmuller
Conn Terminal Block SKT 5 POS 5.08mm Screw RA Panel Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 5 POS 5.08mm Screw RA Panel Mount 10A Box
Search Keywords: 1856750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1856750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-55 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/31/26
CUSTOMERS
ALSO BOUGHT