- Home ›
- All Products›
- LVIT-150/50-A/U-UL(B100)
LVIT-150/50-A/U-UL(B100)
TE Connectivity Energy
LVIT-150/50-A/U-UL-(B100)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LVIT-150/50-A/U-UL-(B100)
Search Keywords: LVIT15050AUULB100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:LVIT-150/50-A/U-UL(B100)
-
Alias/AKA:279899-000
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30 -
Voltage Class:≤ 1 kV
-
Operating Temperature Range:0 – 105 °C
-
Product Availability:AMERICAS , ANZPAC , ASIA , China , EMEA
-
Diameter Supplied/Recovered:150 / 50 mm
-
Material System:Polyolefin
-
Equipment:Bus Bars
-
Technology:Heat Shrink
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
100
can ship 7/2/26
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
25 Feet
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$20.65
50
$20.00
75
$19.18
100 +
$18.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT