- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1787550000
1787550000
Weidmuller
The 1787550000 is a size 4, IP65-rated plug housing featuring a side-locking clamp and a single M25 side cable entry.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1787550000 is a size 4, IP65-rated plug housing featuring a side-locking clamp and a single M25 side cable entry.
Search Keywords: 1787550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1787550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:41086
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:N/A
-
Body Material:Die Cast Aluminum1073
-
Dimension:73 x 58.5 x 52mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Manufacturer Stock:
27
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$21.59
25
$15.50
50
$14.43
100
$13.31
250
$13.03
500
$12.97
1,000 +
$12.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT