- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1747890000
1747890000
Weidmuller
Conn Terminal Block SKT 30 POS 3.5mm Crimp ST Cable Mount 10A Box
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Conn Terminal Block SKT 30 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1747890000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Weidmuller
-
部件编号:1747890000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
供应商标准包装:
30 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:3.5 mm
-
Number of Circuits:15
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-50 to 100 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
114
可立即发货
Minimum Order Quantity:
6
8 Weeks
可以发货
7/13/26
PRICE (USD)
数量
Unit Price
6
$19.85
10
$17.72
30
$17.19
60
$16.69
120
$15.77
270
$15.35
510 +
$15.12
Click for Quote
Log in
解锁特价