- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 161052
161052
Weidmuller
Conn Terminal Block SKT 5 POS 5.08mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 5 POS 5.08mm Crimp ST Cable Mount 10A Box
Search Keywords: 161052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:161052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
50
$0.952
250
$0.773
500
$0.762
1,000
$0.739
2,500
$0.678
5,000
$0.668
7,500
$0.658
10,000 +
$0.648
Click for Quote
Log in
to unlock special pricing