- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1610520000
1610520000
Weidmuller
Conn Terminal Block SKT 5 POS 5.08mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 5 POS 5.08mm Crimp ST Cable Mount 10A Box
Search Keywords: 1610520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1610520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Crimp3836
-
Pitch:5.08 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
304
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$1.0159
250
$0.9292
500
$0.8915
1,000
$0.8537
2,500
$0.8038
5,000
$0.7660
7,500
$0.7446
10,000 +
$0.7283
Click for Quote
Log in
to unlock special pricing