- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1595790000
1595790000
Weidmuller
Conn Terminal Block 2 POS 7.62mm Solder Thru-Hole 10A Box
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Conn Terminal Block 2 POS 7.62mm Solder Thru-Hole 10A Box
Search Keywords: 1595790000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Weidmuller
-
部件编号:1595790000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
100 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:7.62 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1,100
Ships today, if you order in
Minimum Order Quantity:
115
8 Weeks
可以发货
7/28/26
PRICE (USD)
数量
Unit Price
115
$1.49
300
$1.38
500
$1.36
1,000
$1.32
2,500
$1.26
5,000
$1.23
7,500
$1.21
10,000 +
$1.19
Click for Quote
Log in
解锁特价