- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1500360000
1500360000
Weidmuller
Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 17A Box
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 17A Box
Search Keywords: 1500360000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Weidmuller
-
部件编号:1500360000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
36 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:103829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:17 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-50 to 100 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
27
可立即发货
13 Weeks
可以发货
8/31/26
PRICE (USD)
数量
Unit Price
1
$13.03
10
$12.28
36
$12.09
72
$11.91
252
$11.45
504
$11.28
1,008 +
$11.11
Click for Quote
Log in
解锁特价