Image is representational - see mfr. specs

1472300000

Weidmuller

The 1472300000 is a 3-pole, isolated cross-connector accessory designed for electrical distribution in printed circuit board t ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
The 1472300000 is a 3-pole, isolated cross-connector accessory designed for electrical distribution in printed circuit board terminal applications.
Search Keywords: 1472300000
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Weidmuller
  • 部件编号:
    1472300000
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85389099
  • COO:
    DE
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Jumper3636
  • Pitch:
    5.08 mm
  • Number of Contacts:
    3
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
已订购:
500   可以发货 8/12/26
Minimum Order Quantity:
50
多个:
50
22 Weeks 可以发货 11/5/26
添加到购物车
PRICE (USD)
数量
Unit Price
50
$1.69
250
$1.41
500
$1.36
1,000
$1.27
2,500
$1.26
5,000
$1.25
7,500
$1.24
10,000 +
$1.23
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!