- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1251580005
1251580005
Weidmuller
Cable Assembly Patch Cable 0.5m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Cable Assembly Patch Cable 0.5m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
Search Keywords: 1251580005
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Weidmuller
-
部件编号:1251580005
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:HU
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
2
可以发货
Minimum Order Quantity:
5
6 Weeks
可以发货
7/21/26
PRICE (USD)
数量
Unit Price
1
$9.053
5
$8.230
25
$6.690
50
$6.590
100
$6.390
250
$5.860
500
$5.780
1,000
$5.690
2,500 +
$5.490
Click for Quote
Log in
解锁特价