- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1155340000
1155340000
Weidmuller
Conn Shrouded Header M 4 POS 5.08mm Solder RA Thru-Hole Box
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn Shrouded Header M 4 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1155340000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Weidmuller
-
部件编号:1155340000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
100 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
100
多个:
100
23 Weeks
可以发货
10/19/26
PRICE (USD)
数量
Unit Price
100
$1.050
300
$1.017
500
$0.972
1,000
$0.930
2,500
$0.892
5,000
$0.868
7,500
$0.855
10,000 +
$0.842
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments