- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 11016
11016
Weidmuller
Conn Shrouded Header HDR 14 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 14 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 11016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:11016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.61
25
$1.57
50
$1.54
100
$1.51
500
$1.48
1,000 +
$1.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments