- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1060410000
1060410000
Weidmuller
Conn Terminal Block F 4 POS 7.62mm Screw ST Cable Mount 39A Box
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn Terminal Block F 4 POS 7.62mm Screw ST Cable Mount 39A Box
Search Keywords: 1060410000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Weidmuller
-
部件编号:1060410000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
45 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:7.62 mm
-
Maximum Current Rating:39 A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
48 Weeks
可以发货
5/5/27
PRICE (USD)
数量
Unit Price
5
$7.73
45
$6.28
90
$6.00
135
$5.83
270
$5.51
540
$5.42
1,035
$5.34
2,520 +
$5.15
Click for Quote
Log in
解锁特价