- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 105546
105546
Weidmuller
Conn Jumper M 4 POS 16mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 4 POS 16mm ST
Search Keywords: 105546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:105546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:16 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:112 A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$4.34
100
$4.14
250
$4.02
500
$3.80
1,000
$3.70
2,500
$3.61
5,000
$3.55
7,500 +
$3.50
Click for Quote
Log in
to unlock special pricing