- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1055460000
1055460000
Weidmuller
Conn Jumper M 4 POS 16mm Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 4 POS 16mm Screw ST
Search Keywords: 1055460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1055460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:16 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:112 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.05
50
$3.80
100
$3.72
250
$3.62
500
$3.54
1,000
$3.46
2,500 +
$3.36
Click for Quote
Log in
to unlock special pricing