- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1050100000
Weidmuller
1050100000
Connector Accessory - Partition Plate - WDU and WSI Terminal Blocks - Type WAP16/35.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessory - Partition Plate - WDU and WSI Terminal Blocks - Type WAP16/35.
Search Keywords: 1050100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1050100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate/Partition Plate
-
Dimension:56 x 1.5 x 49.5mm
-
Operating Temperature:-60 to 130 °C
Frequently Asked Questions
Is 1050100000 RoHS compliant?
Yes, 1050100000 is RoHS compliant.
What is the lead time for 1050100000?
The standard lead time for 1050100000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,547
Can Ship immediately
Manufacturer Stock:
560
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
20
$1.039
260
$0.903
500
$0.869
1,000
$0.832
2,500
$0.784
5,000
$0.747
7,500
$0.726
10,000 +
$0.710
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT