- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 0321320000
0321320000
Weidmuller
Fuse Terminal 8-22AWG 75mm 24mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Terminal 8-22AWG 75mm 24mm
Search Keywords: 0321320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0321320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$22.65
5
$21.90
20
$21.25
40
$20.93
100
$20.50
260
$20.05
500 +
$19.74
Click for Quote
Log in
to unlock special pricing