- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 32132
32132
Weidmuller
Fuse Terminal 8-22AWG 75mm 24mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Terminal 8-22AWG 75mm 24mm
Search Keywords: 32132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:32132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:8-22 AWG
-
Color:Yellow
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$19.50
20
$18.10
40
$17.83
60
$17.56
100
$17.30
260
$17.04
500 +
$16.78
Click for Quote
Log in
to unlock special pricing