- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0274020000
0274020000
Weidmuller
The 0274020000 is a direct-mount, 8-connection multipin terminal strip with a screw connection for wires up to a 2.5 mm² rated ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0274020000 is a direct-mount, 8-connection multipin terminal strip with a screw connection for wires up to a 2.5 mm² rated cross-section.
Search Keywords: 0274020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0274020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$8.88
25
$6.13
100
$5.36
250
$4.94
500
$4.70
1,000
$4.52
2,500
$4.51
5,000 +
$4.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT