- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 27402
27402
Weidmuller
Conn Feed-Through Modular Terminal Blocks SKT 4 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Feed-Through Modular Terminal Blocks SKT 4 POS ST
Search Keywords: 27402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:27402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Modular Terminal Block3837
-
Mounting:N/A
-
Gender:SKT3821
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:43829
-
Maximum Current Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
307
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$3.50
100
$3.42
250
$3.37
500
$3.28
1,000
$3.24
2,500
$3.19
5,000
$3.14
7,500 +
$3.09
Click for Quote
Log in
to unlock special pricing