- 首页 ›
- All Products›
- 326-HDS/11
326-HDS/11
WECO Electrical Connectors Inc.
Euro Terminal Strip - 11 Pole - 14.5mm Pitch - 14-8 AWG - 50 A - 300V
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Euro Terminal Strip - 11 Pole - 14.5mm Pitch - 14-8 AWG - 50 A - 300V
Search Keywords: 326HDS11
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:WECO Electrical Connectors Inc.
-
部件编号:326-HDS/11
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
供应商标准包装:
50
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
163
15 Weeks
可以发货
8/18/26
Tariffs may apply for U.S. shipments