- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 832-1202
Description
+
Male connector - Push-in CAGE CLAMP with operating lever - AWG 18 - 4 - Pin spacing 10.16 mm - 2-pole
Search Keywords: 8321202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:832-1202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Clamp
-
Pitch:10.16 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:76 A
-
Wire Size:4-18 AWG
-
Operating Temperature:-60 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$10.73
25
$10.52
50
$10.31
100
$10.10
250
$9.90
500
$9.70
1,000 +
$9.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT