- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 769-669/003-000
描述
+
THT male header - 1.0 x 1.0 mm solder pin - angled - clamping collar - Pin spacing 5 mm - 9-pole - gray
Search Keywords: 769669003000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:WAGO
-
部件编号:769-669/003-000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
5 Weeks
可以发货
7/10/26
PRICE (USD)
数量
Unit Price
1
$6.996
5
$6.360
25
$6.210
100
$6.090
250
$5.960
500
$5.840
1,000
$5.730
2,500
$5.610
5,000 +
$5.500
Click for Quote
Log in
解锁特价