Image is representational - see manufacturer specifications

WAGO Authorized Distributor

721-235/001-040

THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Preceding ground contact - Pin spaci ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Preceding ground contact - Pin spacing 7.5 mm - 5-pole - light gray
Search Keywords: 721235001040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    721-235/001-040
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    7.5 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -60 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 721-235/001-040 RoHS compliant?
Yes, 721-235/001-040 is RoHS compliant.
What is the lead time for 721-235/001-040?
The standard lead time for 721-235/001-040 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.67
100
$2.62
250
$2.56
500
$2.51
1,000
$2.46
2,500
$2.41
5,000
$2.37
7,500 +
$2.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!