- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-146/001-000
231-146/001-000
WAGO
Male header - 16-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 16-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray
Search Keywords: 231146001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-146/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$5.63
50
$4.55
100
$4.34
250
$4.21
500
$3.97
1,000
$3.86
2,500
$3.80
5,000 +
$3.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT