- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 713-1107
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 14-pole - 100% protected against mismating - 1,50 mm² - black
Search Keywords: 7131107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$20.90
25
$19.86
50
$18.86
100
$17.92
250
$17.02
500
$16.17
1,000 +
$15.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT