- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 250-205
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
60
$1.594
300
$1.109
540
$1.047
1,020
$1.012
2,520
$0.968
5,040
$0.963
7,500
$0.959
10,020 +
$0.954
Click for Quote
Log in
to unlock special pricing