- Home ›
- All Products›
- 2853N
2853N
Heyco Products
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 2853N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2853N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Buy all 4,500 in-stock or the regular minimum order quantity of 5000
Stock lot only:
4500
Minimum Order Quantity:
5000
Order Increment:
5000
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$0.0468
5,000
$0.0425
10,000
$0.0421
25,000
$0.0414
50,000
$0.0361
100,000
$0.0325
150,000
$0.0322
250,000
$0.0320
500,000 +
$0.0318
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT