- 首页 ›
- All Products›
- 231-846/001-000
描述
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 7.5 mm - 16-pole - gray
Search Keywords: 231846001000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:WAGO
-
部件编号:231-846/001-000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
5
5 Weeks
可以发货
7/6/26
PRICE (USD)
数量
Unit Price
5
$7.94
25
$7.76
50
$7.61
100
$7.46
250
$7.31
500
$7.16
1,000
$7.02
2,500 +
$6.88
Click for Quote
Log in
解锁特价