- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8497-10-50
8497-10-50
Volex Power Cords
Retractile Cord 3Conductors 23AWG 1.8m 90V Bag
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Retractile Cord 3Conductors 23AWG 1.8m 90V Bag
Search Keywords: 84971050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:8497-10-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
50 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:1.8 m
-
Maximum Current Rating:N/A
-
Type:Retractile Cord
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.