- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8497-BLK-50
8497-BLK-50
Volex Power Cords
Retractile Cord 3Conductors 23AWG 1.8m 90V Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Retractile Cord 3Conductors 23AWG 1.8m 90V Bag
Search Keywords: 8497BLK50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:8497-BLK-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:1.8 m
-
Maximum Current Rating:N/A
-
Type:Retractile Cord
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$73.36
10
$14.85
25
$13.69
50 +
$12.76
Click for Quote
Log in
to unlock special pricing