- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17502-BLK-B1
17502-BLK-B1
Volex Power Cords
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG
Search Keywords: 17502BLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17502-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
470
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$8.65
25
$7.03
70
$6.72
140
$6.52
280
$5.73
560
$5.37
1,050
$4.83
2,520 +
$4.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT