- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17502-BLK-C3
17502-BLK-C3
Volex Power Cords
Cable Assembly Power Cord 2m 16AWG Power to Power 3 to 3 POS PL-F Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Cable Assembly Power Cord 2m 16AWG Power to Power 3 to 3 POS PL-F Bulk
Search Keywords: 17502BLKC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17502-BLK-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
151
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$27.59
50
$19.04
75
$14.80
100
$6.87
125 +
$5.82
Click for Quote
Log in
to unlock special pricing