- 首页 ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- P582-006-V2
P582-006-V2
Tripp Lite By Eaton
Cable Assembly Audio/Video 1.8m Display Port to HDMI 20 to 19 POS M-M Crimp-Crimp 30AWG
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Cable Assembly Audio/Video 1.8m Display Port to HDMI 20 to 19 POS M-M Crimp-Crimp 30AWG
Search Keywords: P582006V2
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Tripp Lite By Eaton
-
部件编号:P582-006-V2
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:VN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货:
40
可立即发货
工厂库存:
172
可以发货
2 Weeks
可以发货
6/15/26
PRICE (USD)
数量
Unit Price
1
$35.95
5
$32.15
25
$27.23
50
$25.81
100
$24.58
250
$23.04
500 +
$22.98
Click for Quote
Log in
解锁特价