- 首页 ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS48-750
FS48-750
Triad Magnetics
Power Transformer 2500Vrms 36VA 8Term. PC Pin Thru-Hole
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Power Transformer 2500Vrms 36VA 8Term. PC Pin Thru-Hole
Search Keywords: FS48750
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Triad Magnetics
-
部件编号:FS48-750
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
供应商标准包装:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:48,24 V
-
Secondary Side Current:750,1500 mA
-
Power Rating:36 VA
-
Mounting:Through Hole
-
Dimension:66.7 x 55.6 x 39.7 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
139
可以发货
Minimum Order Quantity:
5
18 Weeks
可以发货
9/22/26
PRICE (USD)
数量
Unit Price
5
$16.53
10
$15.77
25
$15.30
50
$14.86
100
$14.04
250
$13.67
500 +
$13.49
Click for Quote
Log in
解锁特价