- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- TK-F5058R
TK-F5058R
Trek / Advanced Energy
AC-DC, UNIV-IN, 24VDC @ 40W OUT, PSE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC-DC, UNIV-IN, 24VDC @ 40W OUT, PSE
Search Keywords: TKF5058R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Trek / Advanced Energy
-
Part No:TK-F5058R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$184.29
5
$179.17
10
$176.71
20
$172.00
50
$169.74
100 +
$165.38
Click for Quote
Log in
to unlock special pricing