- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- TK-F5054R
TK-F5054R
Trek / Advanced Energy
AC-DC, Universal Adapter, 15VDC @ 18W OUT, PSE (Except 157, 158A)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC-DC, Universal Adapter, 15VDC @ 18W OUT, PSE (Except 157, 158A)
Search Keywords: TKF5054R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Trek / Advanced Energy
-
Part No:TK-F5054R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$83.87
5
$77.61
10
$75.36
20
$71.23
50
$69.33
100 +
$68.42
Click for Quote
Log in
to unlock special pricing