- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- TK-17422
Trek / Advanced Energy
TK-17422
High-temperature Charge Plate (1 x 1) -60°C to +160°C
Accessories Notify Me
RoHS Compliant
Description
+
High-temperature Charge Plate (1 x 1) -60°C to +160°C
Search Keywords: TK17422
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Trek / Advanced Energy |
| Part No: | TK-17422 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9030908923 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is TK-17422 RoHS compliant?
Yes, TK-17422 is RoHS compliant.
What is the lead time for TK-17422?
The standard lead time for TK-17422 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$2,002.74
3
$1,949.33
5 +
$1,898.70
Click for Quote
Log in
to unlock special pricing