- Home ›
- All Products›
- Test & Measurement Equipment ›
- Other ›
- Specialized Test and Measurement ›
- TK-12580HR
Trek / Advanced Energy
TK-12580HR
200/230V (LINE), ±5kV, ±80mA HV Amplifier
Accessories Notify Me
RoHS Compliant
Description
+
200/230V (LINE), ±5kV, ±80mA HV Amplifier
Search Keywords: TK12580HR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Trek / Advanced Energy |
| Part No: | TK-12580HR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543709810 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is TK-12580HR RoHS compliant?
Yes, TK-12580HR is RoHS compliant.
What is the lead time for TK-12580HR?
The standard lead time for TK-12580HR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$40,570.47
3
$40,469.05
5 +
$40,367.87
Click for Quote
Log in
to unlock special pricing