- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TYC525MX
TYC525MX
Thomas & Betts
Cable Ties Standard Locking Nylon Black 44.45mm 155.68N Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties Standard Locking Nylon Black 44.45mm 155.68N Bulk
Search Keywords: TYC525MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TYC525MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
100
$0.7031
300
$0.5713
1,000
$0.5457
2,500
$0.5149
5,000
$0.5008
7,500
$0.4875
10,000
$0.4862
15,000 +
$0.4810
Click for Quote
Log in
to unlock special pricing
Alternative Packaging