- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TYC25MX
TYC25MX
Thomas & Betts
Cable Ties, Standard Locking Nylon Black 44.45mm 155.68N Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Standard Locking Nylon Black 44.45mm 155.68N Bulk
Search Keywords: TYC25MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TYC25MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon
-
Maximum Bundle Diameter:44.45 mm
-
Tensile Strength:155.68 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
738
Can Ship immediately
Buy all 738 in-stock or the regular minimum order quantity of 1000
Stock lot only:
738
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.2999
1,000
$0.2726
3,000
$0.2606
5,000
$0.2554
8,000
$0.2548
10,000
$0.2541
15,000
$0.2522
25,000
$0.2506
50,000 +
$0.2476
Click for Quote
Log in
to unlock special pricing