- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY548M
TY548M
Thomas & Betts
Cable Ties Identification Nylon 6/6 Natural 101.6mm 222.41N Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties Identification Nylon 6/6 Natural 101.6mm 222.41N Bulk
Search Keywords: TY548M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY548M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Identification
-
Body Material:Nylon 6/6
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.60
300
$1.53
500
$1.48
1,000
$1.40
2,500
$1.36
5,000
$1.33
7,500
$1.32
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing