- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY48M
TY48M
Thomas & Betts
Ty-Rap® Identification Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Marking Pad Size 58.4 x 12 ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Identification Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Marking Pad Size 58.4 x 12.7mm - Tensile Strength 49lbs (220N) - Length 361mm
Search Keywords: TY48M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY48M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Identification
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:101.6 mm
-
Tensile Strength:222.41 N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
833
Can Ship immediately
Buy all 833 in-stock or the regular minimum order quantity of 1000
On Order:
1,000
can ship 6/19/26
Stock lot only:
833
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.551
1,000
$1.410
3,000
$1.340
5,000
$1.300
8,000
$1.290
10,000
$1.280
15,000 +
$1.270
Click for Quote
Log in
to unlock special pricing